ECM08DKUD

Heilind Number:SULECM08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKUD

Detailed Description

Introducing the ECM08DKUD, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector, with two rows of 16 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, saves valuable PCB space. Trust the ECM08DKUD for seamless and high-speed data transmission in your electronic devices.