ECM08DKUH

Heilind Number:SULECM08DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKUH

Detailed Description

The ECM08DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and contact plating of gold, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Offering 16 positions with a 3A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it perfect for use in compact electronic devices. The termination plating of matte tin ensures easy soldering onto PCBs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECM08DKUH guarantees reliable performance in mission-critical applications.