ECM08DKUI

Heilind Number:SULECM08DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKUI

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, ECM08DKUI, offers reliable connectivity with a 3A amperage, suitable for various electronic applications. Featuring a female gender and two rows, this threaded mount type connector with thru-hole termination method ensures secure attachment to PCBs. The contact material is gold-plated phosphor bronze, providing excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. The cantilever contact type and right-angle orientation make it space-efficient. Boasting 16 positions and a tail length of 6.35mm, it supports complex board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, facilitates installation in tight spaces. The termination plating is matte tin, ensuring long-term reliability. This connector, categorized under hi-rel connectors, is ideal for demanding applications in aerospace, defense, and industrial sectors. With the acronym ECM08DKUI, it stands as a testament to quality and performance in interconnect solutions.