ECM08DKUN

Heilind Number:SULECM08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKUN

Detailed Description

Introducing the ECM08DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated contacts guarantee excellent signal transmission, while the cantilever contact type and right-angle orientation facilitate easy and secure mating. With 16 positions and two rows, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating ensures robust and lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM08DKUN is ideal for aerospace, defense, and industrial applications requiring high reliability. Upgrade your PCB assemblies with this premium connector for optimal performance and longevity.