ECM08DKUS

Heilind Number:SULECM08DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DKUS

Detailed Description

Meet all your board-to-board PCB connection needs with the ECM08DKUS connector. This high-performance component, featuring a durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensures reliable power delivery with a maximum amperage of 3A and a high voltage rating of 950VAC. The connector's cantilever contact type and right-angle orientation make it perfect for space-saving designs, while its side hole mount and thru-hole termination method guarantee secure and stable installation. With 16 positions and 2 rows, it offers ample connectivity in a compact form factor, with a pitch of 3.96mm (.156in) providing efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust the ECM08DKUS for robust and dependable board-level connections.