ECM08DKUT

Heilind Number:SULECM08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DKUT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DKUT

Detailed Description

ECM08DKUT, the PBT & Phosphor Bronze Board To Board PCB Connector, offers reliable connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, two rows, and threaded mount type, it guarantees secure attachment. The termination method of Thru Hole with gold-plated phosphor bronze contacts ensures optimal signal integrity. Operating in a wide temperature range of -65 to 125°C, it's suitable for various applications. With 16 cantilever contact type positions and a right-angle orientation, it enables space-saving PCB layouts. The connector's compact design, with a height of 13.97mm and width of 9.4mm, facilitates installation in tight spaces. Tailored for high-performance connectivity, the ECM08DKUT is the ideal solution for your PCB interconnection needs.