ECM08DRAH

Heilind Number:SULECM08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRAH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRAH

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM08DRAH, is a high-performance component designed for demanding applications. With a current rating of 5A and voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 16 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures solderability. Perfect for hi-rel applications, this connector is a reliable choice for your connectivity needs.