ECM08DRAI

Heilind Number:SULECM08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRAI

Detailed Description

Introducing the ECM08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender and right-angle orientation make it easy to integrate into circuit layouts. Its threaded mount type and thru-hole termination method provide secure installation. Boasting 16 positions and 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 3.96mm (.156 inches) and a tail length of 3.18mm (.125 inches), it allows for precise connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse settings. The connector's compact size, with dimensions of 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, saves valuable board space. Its matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, it meets stringent reliability standards. The ECM08DRAI is the perfect solution for high-speed and high-power applications in aerospace, defense, and industrial sectors.