ECM08DRAN

Heilind Number:SULECM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRAN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRAN

Detailed Description

Introducing the ECM08DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and phosphor bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a right-angle orientation, it offers easy and secure connectivity in tight spaces. The contact material is gold-plated phosphor bronze, guaranteeing reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The 16-position connector with full bellow contacts and thru-hole termination method provides stable and robust connections. Operating effortlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances its longevity. With a compact size of 10.95mm in height and 8.26mm in width, it offers versatility without compromising on performance. Trust the ECM08DRAN for your connectivity needs, a reliable solution for critical electronic systems.