ECM08DRAS

Heilind Number:SULECM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRAS

Detailed Description

Introducing the ECM08DRAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 positions, this connector ensures reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, with a tail length of 3.18mm (.125in), it meets industry standards for performance and reliability. The Matte Tin termination plating ensures compatibility with RoHS regulations. Whether used in aerospace, military, or industrial applications, the ECM08DRAS guarantees exceptional quality and performance. Upgrade your connectivity solutions with this top-of-the-line PCB connector.