ECM08DREH

Heilind Number:SULECM08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DREH

Detailed Description

Introducing the ECM08DREH, a high-performance female board to board PCB connector designed for precision and reliability in electronic applications. With a pitch of 3.96mm and 16 positions spread across 2 rows, this connector ensures seamless connectivity on your PCB. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The termination method using eyelets and matte tin plating offers secure and efficient assembly. Operating at a voltage of 950VAC and an impressive amperage of 5A, it is suitable for various power and signal transmission needs. Its straight orientation and clearance hole mount type make installation hassle-free. With a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Trust the ECM08DREH for superior performance in your electronic designs.