| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DREN |
ECM08DREN
| Heilind Number: | SULECM08DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DREN |
| ECAD Model: |
Specifications
Detailed Description
The ECM08DREN board-to-board PCB connector is a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient power transfer. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 2 rows, and 16 positions offer versatile connectivity options. The eyelet termination method and straight orientation make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration. Trust the ECM08DREN for secure and high-speed connections in your electronic systems.

