ECM08DRES

Heilind Number:SULECM08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRES

Detailed Description

Introducing the ECM08DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring a gendered female design with two rows and side-hole mount type, it offers versatile connectivity options. The termination method using eyelet contact with phosphor bronze and gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and straight orientation, it allows for efficient PCB mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ECM08DRES for secure and high-speed board-to-board connections in your electronic systems.