ECM08DRFF

Heilind Number:SULECM08DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRFF

Detailed Description

This high-performance Board-to-Board PCB Connector, SKU ECM08DRFF, is designed for robust and reliable connections in electronic assemblies. Featuring a dual-row configuration with 16 positions, it offers ample connectivity for intricate circuitry. The female connector is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability and efficient signal transmission. With a current rating of 5A and voltage capability of 950VAC, it meets stringent power requirements. The termination method through-hole mounting guarantees secure attachment to the PCB. Gold-plated contacts provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Its low profile, straight orientation, and compact dimensions make it ideal for space-constrained applications. The Matte Tin termination plating adds to its longevity. This connector is a vital component in aerospace, defense, and other mission-critical systems where reliability is paramount.