ECM08DRFH

Heilind Number:SULECM08DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRFH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRFH

Detailed Description

Introducing the ECM08DRFH, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient power transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. Its dual-row configuration with 16 positions allows for versatile PCB mating, while the clearance hole mount type and thru-hole termination method guarantee secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECM08DRFH is ideal for demanding industrial applications. Its straight orientation, compact dimensions of 10.95mm height and 8.26mm width, and tail length of 5.08mm make it easy to integrate into circuit designs. With matte tin termination plating for enhanced durability, this connector is a reliable choice for high-reliability systems. Upgrade your PCB connectivity with the ECM08DRFH and experience seamless performance in every application.