ECM08DRFI

Heilind Number:SULECM08DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRFI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRFI

Detailed Description

Introducing the ECM08DRFI, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 16 positions each, it offers ample connectivity options. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and harsh environment use. Its straight orientation and threaded mount type make installation easy and secure. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet efficient. The matte Tin termination plating ensures compatibility with a wide range of boards. Ideal for Board To Board or Card Edge connections, the ECM08DRFI is a reliable choice for your connectivity needs.