| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DRFS |
ECM08DRFS
| Heilind Number: | SULECM08DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DRFS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting functionality. Its dual-row, side-hole mount design offers easy installation onto PCBs, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at up to 950 VAC and 5 A, it's suitable for a wide range of applications. The connector's full bellow contact type and straight orientation provide secure connections, with 16 positions for ample connectivity. With a temperature range of -65 to 125 °C and matte tin termination plating, it's built for durability. The ECM08DRFS is the ideal choice for high-reliability electronic systems.

