Introducing the ECM08DRKF, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial settings. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets the power requirements of various electronic systems. The connector's two rows and 16 positions offer ample connectivity options, while the floating bobbin mount type allows for flexibility in installation. Gold-plated contacts and full bellow design guarantee low contact resistance and enhanced durability. With a pitch of 3.96mm and straight orientation, it facilitates seamless board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. The termination method of Thru Hole with matte tin plating ensures easy and secure soldering. Whether used in aerospace, telecommunications, or other industries, the ECM08DRKF delivers superior performance, making it a reliable choice for your connectivity needs.