ECM08DRKH-S13

Heilind Number:SULECM08DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRKH-S13

Detailed Description

ECM08DRKH-S13 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector is suitable for high-power applications. Its 2-row design with 16 positions and a pitch of 3.96 mm allows for efficient PCB connections. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity. Operating in temperatures ranging from -65 to 125 °C, it is ideal for various environments. The termination method is Card Extender, and the mount type is Clearance Hole, facilitating easy installation. Featuring a Full Bellow contact type and Straddle orientation, it ensures secure connections. The connector height is 10.95 mm, width .325 in, and tail length .21 in, making it compact yet functional. With Matte Tin termination plating, it offers durability. This connector falls under the category of Board To Board PCB Connectors and is suitable for a wide range of applications.