ECM08DRKI-S13

Heilind Number:SULECM08DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRKI-S13

Detailed Description

This high-performance board-to-board PCB connector, ECM08DRKI-S13, is engineered for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal conductivity and longevity. With a current rating of 5A and a voltage withstand of 950 VAC, it meets stringent industry standards for safety and performance. The connector, designed for female orientation with 2 rows and 16 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The full bellow contact type and straddle orientation further enhance its reliability. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in high-reliability electronic systems, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a crucial component for seamless interconnection.