ECM08DRKI

Heilind Number:SULECM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRKI

Detailed Description

The ECM08DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 5A and voltage capability of 950VAC. With two rows and 16 positions, it allows for versatile PCB connections. The threaded mount and thru-hole termination method ensure secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design accommodates for any mating variations. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial electronics, the ECM08DRKI guarantees high reliability and performance.