ECM08DRKN-S13

Heilind Number:SULECM08DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRKN-S13

Detailed Description

The ECM08DRKN-S13 board-to-board connector is a high-performance component designed for seamless and reliable electrical connections in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures durability and longevity even in harsh operating conditions. This female connector, with two rows and 16 positions, offers ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal conductivity. Operating at a maximum voltage of 950 VAC and with a current rating of 5A, it is suitable for high-power transmission. The connector's full bellow contact type and straddle orientation further enhance its performance. With a pitch of 3.96mm and a tail length of 5.33mm, it facilitates easy installation on PCBs. Its matte tin termination plating complies with industry standards. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in various environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for connectivity needs. Perfect for aerospace, defense, and other hi-rel applications, the ECM08DRKNS13 connector ensures reliable performance in critical systems.