ECM08DRKS-S13

Heilind Number:SULECM08DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRKS-S13

Detailed Description

The ECM08DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts with a pitch of 3.96mm, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount and card extender termination method provide easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The ECM08DRKS-S13 is a top choice for engineers seeking high-reliability connectors for their designs.