ECM08DRKS

Heilind Number:SULECM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRKS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRKS

Detailed Description

Introducing the ECM08DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating, 950VAC voltage capacity, and operating temperature range of -65°C to 125°C, it is suitable for a wide range of industrial and commercial uses. The female connector with two rows and 16 positions offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. This connector, with a pitch of 3.96mm and straight orientation, is ideal for compact PCB designs. Its matte tin termination plating ensures long-term durability. Trust the ECM08DRKS for secure and efficient board-to-board connections.