ECM08DRMD-S288

Heilind Number:SULECM08DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMD-S288

Detailed Description

The ECM08DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. Featuring a female gender, dual-row configuration, and clearance hole mount type, it offers versatile installation options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal transmission. Designed for 16 positions with a pitch of 3.96mm, it enables efficient data transfer. The termination method is through card extender with a tail length of 13.84mm, allowing for secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The termination plating is matte tin, providing corrosion resistance. This connector is categorized under high-reliability components and carries the acronym ECM08DRMDS288. Trust the ECM08DRMD-S288 for robust and dependable board-to-board connections in your electronic systems.