ECM08DRMD

Heilind Number:SULECM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMD

Detailed Description

Introducing the ECM08DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability up to 950VAC, it is suitable for power and signal transmission. The 16-position, 2-row design with a 3.96mm pitch offers ample connectivity options. The termination method of Wire Wrap and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its durability and performance. Measuring 15.49mm in height and 9.4mm in width, this connector combines compactness with functionality, making it a versatile choice for various electronic systems. Trusted for its quality and reliability, the ECM08DRMD is a must-have component for your next project.