ECM08DRMH-S288

Heilind Number:SULECM08DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMH-S288

Detailed Description

The ECM08DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 16 positions each, it allows for versatile installations. The clearance hole mount type and card extender termination method ensure easy and secure assembly. Gold-plated contact surfaces on Phosphor Bronze ensure optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating guarantees long-term reliability. Trusted for its quality and performance, the ECM08DRMH-S288 is a top choice for professionals in the field.