ECM08DRMH

Heilind Number:SULECM08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMH

Detailed Description

Introducing the ECM08DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row, female configuration with a straight orientation and wire wrap termination method offers easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees secure connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace settings. The ECM08DRMH, with its 16 positions and 3A amperage rating, is a versatile solution for your connectivity needs.