ECM08DRMI-S288

Heilind Number:SULECM08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMI-S288

Detailed Description

Introducing the ECM08DRMI-S288, a high-performance female PCB connector designed for critical applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows of contacts and a threaded mount type, it offers secure attachment to PCBs. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission with a current rating of 3A and a voltage of 950VAC. Its loop bellow contact type and straddle orientation make it suitable for various board-to-board connections. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnect needs. The matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, the ECM08DRMIS288 is the perfect choice for aerospace, military, and other mission-critical applications. Upgrade your PCB connectivity with this top-of-the-line connector.