ECM08DRMI

Heilind Number:SULECM08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMI

Detailed Description

ECM08DRMI features a robust design perfect for high-reliability applications. Its PBT and Phosphor Bronze construction ensures durability, while the Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. With an amperage of 3A and a voltage rating of 950VAC, this connector is suitable for demanding electrical connections. The 2-row, 16-position configuration with a pitch of 3.96mm allows for versatile connectivity. Its threaded mount type and wire wrap termination method provide secure installation. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The straight orientation and loop bellow contact type further enhance its usability. With a tail length of 14.22mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it offers efficient PCB connectivity. Termination plating with Matte Tin complies with industry standards for reliability. Ideal for Board to Board and Card Edge connections, this connector, with the acronym ECM08DRMI, is a dependable solution for various electronic systems.