ECM08DRMN-S288

Heilind Number:SULECM08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMN-S288

Detailed Description

Introducing the ECM08DRMN-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a female gender with two rows for secure connectivity, this connector offers a seamless termination process through card extender technology. Crafted with durable PBT and phosphor bronze materials, it ensures long-lasting performance in diverse operating environments. With a maximum amperage rating of 3A and a voltage capacity of 950 VAC, it delivers efficient power distribution. The gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the loop bellow contact type and straddle orientation ensure precise mating. With 16 positions and a pitch of 3.96mm (.156in), it accommodates multiple connections on a PCB. The connector's matte tin termination plating enhances solderability, while its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. Trusted for its quality and performance, the ECM08DRMN-S288 is the ideal choice for demanding electronic designs.