ECM08DRMN

Heilind Number:SULECM08DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRMN

Detailed Description

Introducing the ECM08DRMN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with 16 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in), it offers precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method provide a stable and efficient connection. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 950VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECM08DRMN for seamless and high-speed data transmission in your electronic devices.