ECM08DRMS-S288

Heilind Number:SULECM08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRMS-S288

Detailed Description

ECM08DRMS-S288 features a robust construction combining PBT and Phosphor Bronze for optimal durability. With a 3A amperage capacity and 950VAC voltage rating, it ensures reliable performance in demanding applications. This female connector with two rows and 16 positions offers secure connectivity. The side hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for varied environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Matte tin termination plating adds to its longevity. With its high-quality construction and stringent quality control, it ensures reliable performance in critical systems.