ECM08DRMS

Heilind Number:SULECM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRMS

Detailed Description

The ECM08DRMS is a high-performance female PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows for enhanced connectivity, this connector boasts a robust construction with PBT housing and Phosphor Bronze contacts plated with gold for superior conductivity. With a 3A amperage rating and a high voltage tolerance of 950 VAC, it ensures efficient power delivery. The wire wrap termination method and side hole mount type offer easy and secure installation. Its straight orientation and loop bellow contact type provide a stable connection. With 16 positions and a tail length of 14.22mm, it accommodates multiple signals with precision. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the PCB. The ECM08DRMS is a top choice for board-to-board and card edge connections, meeting the highest quality standards for reliable performance.