ECM08DRMT-S288

Heilind Number:SULECM08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMT-S288

Detailed Description

Introducing the ECM08DRMT-S288 Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a gender-specific female layout with two rows, this connector ensures efficient signal transmission. Crafted with PBT and Phosphor Bronze materials and boasting Gold contact plating, it guarantees durability and reliable conductivity. The termination method, Card Extender, offers easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal integrity. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The Matte Tin termination plating ensures long-lasting performance. With 16 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Ideal for use in hi-rel applications, this connector, designated as ECM08DRMTS288, is a must-have for demanding PCB connectivity needs.