ECM08DRMT

Heilind Number:SULECM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRMT

Detailed Description

The ECM08DRMT is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows of 16 female contact positions with a pitch of 3.96mm/.156in, this connector ensures secure and precise mating. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for various electronic applications. The straight orientation and threaded mount type make installation easy and secure, while the wire wrap termination method ensures a robust connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a height of .61in/15.49mm and width of .37in/9.4mm, allows for space-saving integration. The matte tin termination plating adds to its durability. Overall, the ECM08DRMT is a dependable solution for demanding PCB connectivity needs.