ECM08DRPH

Heilind Number:SULECM08DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRPH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRPH

Detailed Description

Introducing the ECM08DRPH, a high-performance female board-to-board PCB connector designed for reliable and durable connectivity in demanding environments. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of 16 positions each, allowing for efficient signal transmission. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation guarantee secure mating. Rated for 5A and 950 VAC, with a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. The termination method is through-hole with matte tin plating, and the tail length is 10.36mm (.408 in). Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is ideal for use in high-reliability systems. Upgrade your connectivity with the ECM08DRPH.