ECM08DRPI

Heilind Number:SULECM08DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRPI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRPI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, ECM08DRPI. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. Its threaded mount type and through-hole termination method guarantee easy installation on PCBs. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. The full bellow contact type and straight orientation, along with 16 positions, provide versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the board. The matte tin termination plating ensures solderability. Ideal for use in aerospace, defense, and other industries, this connector, part of our hi-rel product line, guarantees performance and durability. Stay connected with confidence using the ECM08DRPI.