| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM08DRPN |
ECM08DRPN
| Heilind Number: | SULECM08DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DRPN |
| ECAD Model: |
Specifications
Detailed Description
The ECM08DRPN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector is ideal for space-constrained designs. Featuring 16 gold-plated contacts made of phosphor bronze, it ensures low contact resistance and high durability. The connector is rated for 5A and 950VAC, making it suitable for high-power applications. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Matte tin termination plating provides excellent solderability. Trust the ECM08DRPN for dependable connectivity in your critical systems.

