ECM08DRPS

Heilind Number:SULECM08DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRPS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRPS

Detailed Description

Introducing the ECM08DRPS, a high-performance female PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Operating at 5A and 950VAC, it offers robust power delivery. Featuring two rows and 16 positions with a pitch of 3.96mm, it facilitates efficient board-to-board connections. The side hole mount and thru-hole termination method guarantee secure installation. Gold-plated contacts on Phosphor Bronze provide excellent signal transmission. With a full bellow contact type and straight orientation, it ensures a stable connection. The connector's -65 to 125°C operating temperature range makes it suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers compact yet effective connectivity. Trust the ECM08DRPS for high-reliability performance in your PCB designs.