ECM08DRSD

Heilind Number:SULECM08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRSD

Detailed Description

Introducing the ECM08DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. The female gender, dual-row design with 16 positions and a 3A amperage rating make it suitable for a wide range of power and signal transmission needs. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Featuring gold-plated contacts and a loop bellow contact type, it guarantees low contact resistance and high conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, ensure space-saving integration. RoHS compliant with matte tin termination plating, this connector meets international quality standards. Perfect for applications in aerospace, defense, and telecommunications industries, the ECM08DRSD is the ultimate solution for efficient PCB connectivity.