ECM08DRSH-S288

Heilind Number:SULECM08DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRSH-S288

Detailed Description

Introducing the ECM08DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Its durable construction, utilizing PBT and phosphor bronze materials with gold plating, guarantees long-lasting performance even in harsh environments. The contact type, loop bellow, and termination method of card extender further enhance its functionality. With a pitch of 3.96mm and 16 positions, this connector offers precise and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industries. The ECM08DRSHS288 is a must-have component for any project requiring efficient board-to-board connections.