| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DRSI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DRSI-S288 |
ECM08DRSI-S288
| Heilind Number: | SULECM08DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a thread-mounted design and 16 gold-plated contact positions, it offers secure and efficient data transmission. The Loop Bellow contact type and Card Extender termination method further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for 950 VAC, this connector is suitable for various industrial and commercial systems. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the ECM08DRSIS288 for high-speed and high-reliability connections in your PCB assemblies.

