ECM08DRSN-S288

Heilind Number:SULECM08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRSN-S288

Detailed Description

The ECM08DRSN-S288 is a high-performance PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and sixteen positions, it allows for multiple connections within a compact space. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Termination is made easy with the card extender method, while the loop bellow contact type guarantees secure engagement. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECM08DRSN-S288 for efficient and durable board-to-board connections in your electronic designs.