ECM08DRSN

Heilind Number:SULECM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRSN

Detailed Description

The ECM08DRSN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 16 female contacts with loop bellow design, it offers secure connections with minimal signal loss. The termination method is through-hole, guaranteeing robust soldering. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it provides excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a tail length of 4.83mm, it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures durability. Ideal for use in aerospace, defense, and telecommunications, the ECM08DRSN is a dependable solution for your connectivity needs.