ECM08DRSS-S288

Heilind Number:SULECM08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRSS-S288

Detailed Description

The ECM08DRSS-S288 is a high-quality, female board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With two rows and 16 positions, it offers ample space for secure connections. Constructed with PBT and Phosphor Bronze materials and featuring gold contact plating, it ensures durability and excellent conductivity. The termination method of Card Extender and side hole mount type make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The connector, with a pitch of 3.96 mm, complies with industry standards and guarantees compatibility. Its loop bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds to its reliability. Compact in size with a height of .61 inches and width of 9.4 mm, it is ideal for space-constrained designs. The ECM08DRSS-S288 is a top choice for engineers and designers looking for a dependable board-to-board connectivity solution.