ECM08DRSS

Heilind Number:SULECM08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRSS

Detailed Description

The ECM08DRSS female connector, featuring PBT and phosphor bronze construction, is a reliable component for your PCB assembly needs. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Its side hole mount type and thru-hole termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation provide secure connections. With 16 positions and a 3.96mm pitch, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the ECM08DRSS for high-performance board-to-board and card edge connections in your projects.