ECM08DRST

Heilind Number:SULECM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRST

Detailed Description

Introducing the ECM08DRST, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable installation. With a contact material of phosphor bronze and gold plating, it guarantees reliable signal transmission. The loop bellow contact type and straight orientation provide efficient PCB mating. Boasting 16 positions and a voltage rating of 950 VAC, it meets the demands of diverse applications. With a tail length of 4.83mm and operating temperature range of -65 to 125°C, it offers versatility and durability. The matte tin termination plating ensures long-lasting performance. Perfect for high-speed data transmission and power delivery, the ECM08DRST is an essential component for advanced electronic systems.