ECM08DRTH-S13

Heilind Number:SULECM08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DRTH-S13

Detailed Description

Introducing the ECM08DRTH-S13 Board-to-Board PCB Connector, a high-performance solution designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures robust performance in a wide range of applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The connector's Female gender, two rows, and 16 positions offer versatile connectivity options, while the Full Bellow contact type and Clearance Hole mount provide secure and efficient mating. With a pitch of 3.96 mm and tail length of 3.1 mm, it allows for precise and stable connections on PCBs. RoHS compliant and meticulously engineered, the ECM08DRTH-S13 is the perfect choice for high-reliability electronic systems.