ECM08DRTH

Heilind Number:SULECM08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DRTH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DRTH

Detailed Description

Introducing SKU ECM08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and offers 16 positions, making it ideal for complex circuitry setups. Its contact material is made of durable phosphor bronze with gold plating for optimal conductivity and corrosion resistance. The straight orientation and clearance hole mount type ensure easy and secure installation. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), saves valuable space on the PCB. The termination method is through-hole, with matte tin plating for reliable solder connections. Whether you're working on telecommunications, industrial, or aerospace applications, the ECM08DRTH connector guarantees high reliability and performance.